
The LM2831YSDX/NOPB is a surface mount DC/DC controller from Texas Instruments with an efficiency of 93%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1.5A and an output voltage of 4.5V. It is available in tape and reel packaging with 4500 units per reel.
Sign in to ask questions about the Texas Instruments LM2831YSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2831YSDX/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2831 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2831YSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.