
The LM2831ZSDX is a surface-mount DC/DC controller with an adjustable output voltage of 4.5V and a maximum output current of 1.5A. It operates from an input voltage range of 3V to 5.5V and has a maximum operating temperature of 125°C. The device is available in a VSON package and is packaged in tape and reel quantities of 4500. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM2831ZSDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2831ZSDX technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2831ZSDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.