Adjustable 2A DC-DC buck controller in an 8-MSOP package. Features a maximum input voltage of 5.5V, a minimum input voltage of 3V, and an adjustable output voltage range from 600mV to 4.5V. Delivers up to 2A output current with 93% efficiency. Operates across a wide temperature range of -40°C to 125°C. Surface mountable with a quiescent current of 2.8mA.
Texas Instruments LM2832XMYX/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2832 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.