
The LM2832XSD is a DC/DC controller with adjustable output voltage and current. It operates from a 3V to 5.5V input voltage and can deliver up to 2A of output current. The device is packaged in a VSON package and is suitable for surface mount applications. The LM2832XSD has a maximum operating temperature range of -40°C to 125°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Texas Instruments LM2832XSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2832XSD technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2832XSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.