The LM2832YMYX is a surface-mount DC/DC controller with an adjustable output voltage of 4.5V and a maximum output current of 2A. It operates from an input voltage of 3V to 5.5V and is suitable for use in temperatures ranging from -40°C to 125°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is packaged in a tape and reel format with 3500 units per reel.
Texas Instruments LM2832YMYX technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.