The LM2832YSDX is a 5.5V operating supply voltage DC/DC controller with an adjustable output voltage of 4.5V and a maximum output current of 2A. It is packaged in a VSON package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has an efficiency of 93%. The LM2832YSDX is not RoHS compliant and contains lead.
Texas Instruments LM2832YSDX technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.