The LM2832ZMY is a surface mount adjustable DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device is not RoHS compliant and contains lead. It features a single output with a maximum current of 2A and an output voltage of 4.5V.
Sign in to ask questions about the Texas Instruments LM2832ZMY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2832ZMY technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2832ZMY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.