
The LM2832ZMY/NOPB is a surface mount DC/DC controller with an adjustable positive output voltage of 4.5V and a maximum output current of 2A. It operates from an input voltage range of 3V to 5.5V and has a maximum operating temperature of 125°C. The device is RoHS compliant and packaged in a cut tape format.
Sign in to ask questions about the Texas Instruments LM2832ZMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2832ZMY/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Cut Tape |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2832ZMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.