The LM2832ZMYX is a surface mount DC/DC controller with adjustable output voltage and current. It operates from a 3V to 5.5V input voltage and can supply up to 2A of output current. The device is rated for operation over a -40°C to 125°C temperature range. It is available in a HTSSOP package and is packaged in tape and reel quantities of 3500 units.
Texas Instruments LM2832ZMYX technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.