Adjustable positive buck DC/DC controller with 2A maximum output current. Features 93% efficiency, 3V to 5.5V input voltage range, and 600mV to 4.5V adjustable output voltage. Operates from -40°C to 125°C in an 8-MSOP surface mount package. Includes 2.8mA quiescent current and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2832ZMYX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2832ZMYX/NOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2832 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2832ZMYX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.