
The LM2833XMY/NOPB is a surface mount adjustable positive regulator with a maximum output current of 3A and a maximum output voltage of 4.5V. It operates from a minimum supply voltage of 3V and a maximum supply voltage of 5.5V, with an operating temperature range of -40°C to 125°C. The device has a quiescent current of 3.2mA and is RoHS compliant. It is available in a tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM2833XMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2833XMY/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2833XMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.