The LM2840XQMK/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 34V and a maximum output current of 100mA. It operates from a supply voltage of up to 42V and has a maximum operating temperature of 125°C. The device is available in a SOT-23-6 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2840XQMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2840XQMK/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2840-Q1 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2840XQMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.