The LM2840XQMKX/NOPB is a surface mount adjustable regulator from Texas Instruments. It operates from 4.5V to 42V and provides an output voltage of 34V. The device can supply up to 100mA of current and is suitable for use in temperatures ranging from -40°C to 125°C. The LM2840XQMKX/NOPB is packaged in a SOT-23-6 case and is available in quantities of 3000 on tape and reel. The device is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments LM2840XQMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2840XQMKX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2840-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2840XQMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.