
The LM2841XMK-ADJL/NOPB is a surface mount adjustable positive DC/DC controller with a maximum output current of 300mA and a maximum output voltage of 34V. It operates from an input voltage range of 4.5V to 42V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP-14 package and is lead free.
Sign in to ask questions about the Texas Instruments LM2841XMK-ADJL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2841XMK-ADJL/NOPB technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2841XMK-ADJL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
