
Adjustable DC-DC buck converter with a 4.5V to 42V input range and 300mA output current. Features a maximum output voltage of 34V and operates efficiently at 85%. This surface mount component is housed in a compact TSOT package, measuring 2.97mm in length, 1.65mm in width, and 0.87mm in height. It supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2841YMK-ADJL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2841YMK-ADJL/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 85% |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Packaging | Cut Tape |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2841YMK-ADJL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.