Step-down DC/DC switching regulator with adjustable output voltage from 765mV to 34V. Features a maximum output current of 600mA and operates from a 4.5V to 42V input voltage range. Achieves up to 85% efficiency and boasts a low quiescent current of 1.3mA. Housed in a compact 6-pin TSOT package, suitable for surface mounting. Designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2842XMK-ADJL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2842XMK-ADJL/NOPB technical specifications.
| Package/Case | TSOT |
| Efficiency | 85% |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2842 |
| Synchronous Rectifier | No |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2842XMK-ADJL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
