
The LM2842YMKX-ADJL/NOPB is a surface-mount adjustable positive DC/DC controller with a maximum output voltage of 34V and a maximum output current of 600mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOT-23-6 package and is available in quantities of 3000 per reel. It can handle an input voltage range of 4.5V to 42V and has a quiescent current of 1.3mA.
Sign in to ask questions about the Texas Instruments LM2842YMKX-ADJL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2842YMKX-ADJL/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 34V |
| Min Output Voltage | 765mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2842YMKX-ADJL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
