The LM2852XMXAX-0.8 is a 5.5V 2A SIMPLE SWITCHER DC/DC controller from Texas Instruments. It features a TSSOP package and operates over a temperature range of -40°C to 125°C. This device is designed for surface mount applications and has a quiescent current of 850uA. The LM2852XMXAX-0.8 is not RoHS compliant and contains lead.
Texas Instruments LM2852XMXAX-0.8 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.