
The LM2852XMXAX-2.5 is a 2.5V DC/DC controller from Texas Instruments, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The device features a fixed output voltage of 2.5V and a maximum output current of 2A. It is not RoHS compliant and contains lead.
Texas Instruments LM2852XMXAX-2.5 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.