
Single step-down DC-DC converter, outputting a fixed 2.5V with a maximum output current of 3A. Operates with an input voltage range of 3V to 5.5V. Features a 14-pin TSSOP package, measuring 5mm in length, 4.4mm in width, and 0.9mm in height, suitable for surface mounting. Offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments LM2853MH-2.5/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2853 |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
