
The LM2853MH-3.0/NOPB is a 3V fixed output DC/DC controller with a TSSOP package. It operates over a temperature range of -40°C to 125°C. The device has a quiescent current of 850uA and is RoHS compliant. It is suitable for use in lead-free applications.
Texas Instruments LM2853MH-3.0/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.