The LM2853MHX-1.5/NOPB is a 1.5V fixed output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and features a maximum output current of 3A. The device is packaged in a lead-free HTSSOP package and is RoHS compliant. It has a quiescent current of 850uA and is suitable for use in surface mount applications.
Texas Instruments LM2853MHX-1.5/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
