
Synchronous buck regulator offering up to 4A output current and adjustable output voltage from 800mV to 5V. Features a maximum input voltage of 5.5V and operates at selectable frequencies of 500 kHz or 1 MHz. Achieves up to 98% efficiency with a quiescent current of 1.7mA. Packaged in an HTSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM2854MH-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2854MH-1000 technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 98% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerWise™, SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2854MH-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
