
Synchronous buck regulator delivering up to 4A output current. Features adjustable output voltage from 800mV to 5V, with a maximum input voltage of 5.5V. Operates at switching frequencies of 500 kHz or 1 MHz, achieving up to 98% efficiency. Packaged in a 16-pin HTSSOP for surface mounting, with a compact 5mm x 4mm x 0.9mm profile. RoHS compliant and suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM2854MH-1000/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2854MH-1000/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 98% |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise™, SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2854MH-1000/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
