
The LM285BXM-1.2 is a 1.235V shunt voltage reference from Texas Instruments. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is capable of sourcing 20mA of output current. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM285BXM-1.2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
