
The LM285BXM-2.5 is a 2.5V shunt voltage reference with a maximum output current of 20mA. It is packaged in a SOIC-8 package and is rated for operation between -40°C and 85°C. The device is not RoHS compliant and is available in quantities of 95 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM285BXM-2.5 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
