
The LM285BXMX-2.5 is a 2.5V shunt voltage reference from Texas Instruments, available in a SOIC package. It operates over a temperature range of -40°C to 85°C and provides an output current of 20mA. This voltage reference is suitable for surface mount applications and is not radiation hardened. It is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM285BXMX-2.5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
