The LM285BYZ-1.2 is a voltage reference from Texas Instruments with a nominal output voltage of 1.235V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is packaged in a TO-92 form factor and is available in bulk packaging. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM285BYZ-1.2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Output Voltage | 1.235V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.