
The LM285BYZ/NOPB is a single-channel, adjustable voltage reference from Texas Instruments. It features a maximum output voltage of 5.3V and a minimum output voltage of 1.24V. The device is RoHS compliant and has a tolerance of 1%. It operates over a temperature range of -40°C to 85°C and is available in a TO-226-3 package, suitable for through-hole mounting. The LM285BYZ/NOPB is a lead-free device, making it suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments LM285BYZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285BYZ/NOPB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 45uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285BYZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
