
The LM285D-1-2 is a shunt voltage reference with a fixed output voltage of 1.235V and a tolerance of 1%. It has a maximum output current of 20mA and is packaged in a SOP8 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a rail/Tube packaging with 75 units per package.
Sign in to ask questions about the Texas Instruments LM285D-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285D-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 10uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.235V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 1% |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285D-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
