
Micropower Voltage Reference 8-SOIC -40 to 85
Texas Instruments LM285DE4-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 10uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 1.235V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.