The LM285-2.5 is a single-channel shunt voltage reference from Texas Instruments, packaged in a D-case. It operates within a temperature range of -40°C to 85°C and provides an output voltage of 2.5V with a maximum output current of 20mA. The device is RoHS compliant and available in quantities of 75 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments LM285DE4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285DE4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM285-2.5 |
| Tolerance | 1.5% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285DE4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.