
The LM285DG4-2-5 is a 2.5V shunt voltage reference from Texas Instruments. It has a maximum output current of 20mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a D package and is lead-free and RoHS compliant. It has a tolerance of 1.5% and a weight of 0.002561oz.
Sign in to ask questions about the Texas Instruments LM285DG4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285DG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285DG4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.