
Micropower voltage reference IC featuring a fixed 1.235V output with 1% tolerance. Operates across a -40°C to +85°C temperature range, drawing a low cathode current of 10µA. Designed for power management applications, this shunt reference offers a maximum output current of 20mA. Packaged in an 8-SOIC (D) case, it is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM285DRG4-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285DRG4-1-2 technical specifications.
| Package/Case | D |
| Cathode Current | 10uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.247V |
| Min Output Voltage | 1.223V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Series | LM285-1.2 |
| Tolerance | 1% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285DRG4-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
