
The LM285-2.5 is a shunt voltage reference with a fixed output voltage of 2.5V and a maximum output current of 20mA. It is packaged in an SOIC-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments LM285DRG4-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285DRG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.538V |
| Min Output Voltage | 2.462V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| RoHS Compliant | Yes |
| Series | LM285-2.5 |
| Tolerance | 1.5% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285DRG4-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.