
Micropower voltage reference IC featuring a fixed 2.5V output voltage with a 1.5% tolerance. This shunt reference operates across a wide temperature range of -40°C to +85°C, requiring a minimum cathode current of 20µA and capable of supplying up to 20mA output current. Packaged in a TO-92 case, this RoHS compliant component is suitable for various power management applications.
Sign in to ask questions about the Texas Instruments LM285LP-2-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285LP-2-5 technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 20uA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 1.5% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285LP-2-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
