
The LM285LPE3-1-2 is a fixed voltage reference from Texas Instruments, packaged in a TO-92-3 case. It operates over a temperature range of -40°C to 85°C and features a tolerance of 1%. The device is RoHS compliant and lead free, with a maximum output current of 20mA and a minimum output voltage of 1.235V.
Sign in to ask questions about the Texas Instruments LM285LPE3-1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285LPE3-1-2 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 10uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 1.235V |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.235V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285LPE3-1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
