
The LM285MX/NOPB is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum output current of 20mA and a maximum output voltage of 5.3V. It is available in a surface-mount SOIC package with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments LM285MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM285MX/NOPB technical specifications.
| Package/Case | SOIC |
| Cathode Current | 45uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM285MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
