
The LM2876T/NOPB is a high-performance audio amplifier from Texas Instruments, featuring a unity gain bandwidth product of 8MHz and a maximum supply voltage of 60V. It operates within a temperature range of -20°C to 85°C and is available in a TO-220-11 package, suitable for through-hole mounting. With a maximum output power of 40W, this amplifier is designed for demanding audio applications. It is also RoHS compliant and lead-free, making it a suitable choice for environmentally conscious designs.
Texas Instruments LM2876T/NOPB technical specifications.
| Package/Case | TO-220-11 |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 40W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
No datasheet is available for this part.