The LM2877P is a commercial-grade audio amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 11 terminals and is available in a 11-pin package. The amplifier operates within a supply voltage range of 6V to 24V and has a single function. It is suitable for use in commercial environments.
Texas Instruments LM2877P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T11 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.