The LM2878P is a commercial operational amplifier from Texas Instruments. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 11 terminals and a single terminal position. It operates at a nominal supply voltage of 22 volts and has a maximum supply current of 50 milliamps. The LM2878P is a voltage-feedback operational amplifier with a nominal slew rate of 2 volts per microsecond and frequency compensation.
Texas Instruments LM2878P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T11 |
| Pin Count | 11 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 22 |
| Supply Current-Max | 50 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | NO |
| Micropower | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.