
Quad differential comparator IC, featuring 4 independent channels with TTL output. Operates from a 1V to 32V supply range, with a maximum supply current of 2mA. Offers a response time of 0.3µs, input bias current of 250nA, and input offset voltage of 2mV. Packaged in a 14-SOIC surface mount format, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments LM2901AVQDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM2901AV |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
No datasheet is available for this part.
