
Quad differential comparator IC featuring 4 channels and 4 elements, operating from a 1V to 32V supply range with a typical operating voltage of 28V. Offers a 2mV input offset voltage and 250nA input bias current, with a fast 0.3µs response time. This surface mount component is housed in a 14-SOIC package, measuring 8.65mm in length, 3.91mm in width, and 1.58mm in height. It supports CMOS and TTL output compatibility, delivering up to 6mA output current per channel. Rated for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2901AVQDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM2901AV |
| Supply Current | 2mA |
| Voltage Gain | 100dB |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901AVQDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
