
Automotive precision quad differential comparator, AEC-Q100 qualified, operating from 2V to 36V supply. Features 4 independent comparator channels with TTL output, 2mV input offset voltage, and 250nA input bias current. Designed for surface mount installation in a 14-TSSOP package, this component offers a 0.3µs response time and 20mA output current. Operates across an extended temperature range of -40°C to 125°C, with a maximum supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2901AVQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901AVQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
