
Quad differential comparator IC featuring a 30V maximum supply voltage and 4 independent channels. Operates with dual supply voltages from 1V to 15V, or a single supply from 2V to 30V. Offers a 250nA input bias current and 7mV input offset voltage. Packaged in a 14-SOIC surface-mount case with a 0.3µs response time and 6mA output current per channel. Extended operating temperature range from -40°C to 125°C.
Texas Instruments LM2901D technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2901D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
