The LM2901J is a dual comparator IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum supply current of 2.5mA. The device features a DIP14 package and is suitable for use in specialty logic applications.
Texas Instruments LM2901J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 15000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.