
Quad differential comparator IC, featuring low offset voltage of 7mV and input bias current of 250nA. Operates from a 1V to 36V supply range with a maximum supply current of 2mA. This surface mount component offers a 1.3µs response time and 100dB voltage gain, with TTL compatible output. Designed for automotive applications, it functions across an extended temperature range of -40°C to 85°C.
Texas Instruments LM2901M technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 760mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 760mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2901M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
