
Quad differential comparator, automotive grade, featuring low offset voltage of 7mV and input bias current of 250nA. Operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V. Offers 4 independent channels with TTL output compatibility and a voltage gain of 100dB. Packaged in a 14-SOIC surface mount case, this component is rated for operation between -40°C and 85°C with a maximum power dissipation of 760mW.
Texas Instruments LM2901MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 760mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 760mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Series | LM2901-N |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2901MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
