
Quad differential comparator IC featuring low offset voltage of 7mV and input bias current of 250nA. Operates with dual supply voltages from 1V to 18V, or single supply from 2V to 36V. Offers TTL output compatibility and a voltage gain of 100dB. Packaged in a 14-PDIP for through-hole mounting, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments LM2901N/NOPB technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 3V |
| Height | 3.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Propagation Delay | 0.5us |
| Quiescent Current | 2.5mA |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2901N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
