
Quad comparator IC featuring 4 independent comparator elements. Operates with a wide supply voltage range from 1V to 30V. Offers a fast response time of 700ns and a high voltage gain of 100dB. Input offset voltage is a maximum of 7mV with an input bias current of 250nA. This through-hole component is housed in a PDIP-14 package and supports TTL output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2901N/PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2901N/PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
